C0402C111J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 27,076
Unit Price: Fr.0.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,000
Unit Price: Fr.0.04012
Datasheet

Direct


YAGEO
In Stock: 586,889
Unit Price: Fr.0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.10285
Datasheet
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C111J5GALTU

DigiKey Part Number
399-C0402C111J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C111J5GALTU
Description
CAP CER 110PF 50V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C111J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C111J5GACTUKEMET27,076399-14877-1-NDFr.0.35000Parametric Equivalent
04025A111JAT2AKYOCERA AVX10,00004025A111JAT2A-NDFr.0.04012Direct
CC0402JRNPO9BN111YAGEO586,889311-3753-1-NDFr.0.09000Direct
04025A111FAT2AKYOCERA AVX004025A111FAT2A-NDFr.0.10285Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.12390Fr.1,239.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12390
Unit Price with VAT:Fr.0.13394