
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.1.02100 | Fr.10.21 |
| 50 | Fr.0.82320 | Fr.41.16 |
| 100 | Fr.0.76210 | Fr.76.21 |
| 500 | Fr.0.65862 | Fr.329.31 |
| 1,000 | Fr.0.62659 | Fr.626.59 |
| 2,500 | Fr.0.59277 | Fr.1,481.92 |
| 5,000 | Fr.0.57237 | Fr.2,861.85 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |

