470 pF ±5% 500V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471JCTACAUTO

DigiKey Part Number
399-C0603C471JCTACAUTOTR-ND - Tape & Reel (TR)
399-C0603C471JCTACAUTOCT-ND - Cut Tape (CT)
399-C0603C471JCTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471JCTACAUTO
Description
CAP CER 470PF 500V X8G 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471JCTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,888
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15700Fr.1.57
50Fr.0.11440Fr.5.72
100Fr.0.10150Fr.10.15
500Fr.0.07980Fr.39.90
1,000Fr.0.07310Fr.73.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06307Fr.252.28
8,000Fr.0.05934Fr.474.72
12,000Fr.0.05748Fr.689.76
20,000Fr.0.05541Fr.1,108.20
28,000Fr.0.05420Fr.1,517.60
40,000Fr.0.05304Fr.2,121.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106