5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S562K5RACAUTO

DigiKey Part Number
399-20418-2-ND - Tape & Reel (TR)
399-20418-1-ND - Cut Tape (CT)
399-20418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S562K5RACAUTO
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S562K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16700Fr.1.67
50Fr.0.12280Fr.6.14
100Fr.0.10910Fr.10.91
500Fr.0.08606Fr.43.03
1,000Fr.0.07898Fr.78.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06834Fr.273.36
8,000Fr.0.06438Fr.515.04
12,000Fr.0.06241Fr.748.92
20,000Fr.0.06021Fr.1,204.20
28,000Fr.0.05893Fr.1,650.04
40,000Fr.0.05770Fr.2,308.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268