C052C829D2G5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C105M5R5CA

DigiKey Part Number
399-C062C105M5R5CA-ND
Manufacturer
Manufacturer Product Number
C062C105M5R5CA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C105M5R5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.84000Fr.1.84
10Fr.1.17700Fr.11.77
50Fr.1.02520Fr.51.26
100Fr.0.95350Fr.95.35
500Fr.0.83206Fr.416.03
1,000Fr.0.79448Fr.794.48
2,500Fr.0.75478Fr.1,886.95
5,000Fr.0.73083Fr.3,654.15
Manufacturers Standard Package
Unit Price without VAT:Fr.1.84000
Unit Price with VAT:Fr.1.98904