
C0805C100D2GACTU | |
|---|---|
DigiKey Part Number | 399-17419-2-ND - Tape & Reel (TR) 399-17419-1-ND - Cut Tape (CT) 399-17419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100D2GACTU |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100D2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13100 | Fr.1.31 |
| 50 | Fr.0.09540 | Fr.4.77 |
| 100 | Fr.0.08420 | Fr.8.42 |
| 500 | Fr.0.06570 | Fr.32.85 |
| 1,000 | Fr.0.05996 | Fr.59.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05191 | Fr.207.64 |
| 8,000 | Fr.0.04566 | Fr.365.28 |
| 12,000 | Fr.0.04462 | Fr.535.44 |
| 20,000 | Fr.0.04439 | Fr.887.80 |
| 28,000 | Fr.0.04342 | Fr.1,215.76 |
| 40,000 | Fr.0.04280 | Fr.1,712.00 |
| 48,000 | Fr.0.04233 | Fr.2,031.84 |
| 96,000 | Fr.0.04074 | Fr.3,911.04 |
| 100,000 | Fr.0.04066 | Fr.4,066.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

