
2631800202 | |
|---|---|
DigiKey Part Number | 1934-2631800202-ND |
Manufacturer | |
Manufacturer Product Number | 2631800202 |
Description | 31 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 31 Ferrite Core Toroid Type Length Width 0.366" (9.30mm) Diameter 0.120" (3.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 31 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.25 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Uncoated | |
Height | 0.120" (3.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.67900 | Fr.6.79 |
| 25 | Fr.0.58240 | Fr.14.56 |
| 50 | Fr.0.51580 | Fr.25.79 |
| 200 | Fr.0.39680 | Fr.79.36 |
| 400 | Fr.0.36000 | Fr.144.00 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |






