0.033 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C333J3RACTU

DigiKey Part Number
399-C0805C333J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C333J3RACTUCT-ND - Cut Tape (CT)
399-C0805C333J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333J3RACTU
Description
CAP CER 0.033UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C333J1RACTUKEMET6,364399-C0805C333J1RACTUCT-NDFr.0.33000Upgrade
KGM21AR72A333JUKYOCERA AVX7,207478-KGM21AR72A333JUCT-NDFr.0.22000Upgrade
C2012C0G1H333J125AATDK4,247445-7523-1-NDFr.0.24000Similar
C2012C0G2A333J125ACTDK486,953445-172671-1-NDFr.0.25000Similar
In-Stock: 11,012
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.19700Fr.1.97
50Fr.0.14560Fr.7.28
100Fr.0.12990Fr.12.99
500Fr.0.10346Fr.51.73
1,000Fr.0.09530Fr.95.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08304Fr.332.16
8,000Fr.0.07849Fr.627.92
12,000Fr.0.07621Fr.914.52
20,000Fr.0.07368Fr.1,473.60
28,000Fr.0.07220Fr.2,021.60
40,000Fr.0.07078Fr.2,831.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673