
C0805F224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17641-2-ND - Tape & Reel (TR) 399-17641-1-ND - Cut Tape (CT) 399-17641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F224K5RACAUTO |
Description | CAP CER SMD 0805 .22UF 10% X7R 5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F224K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 50 | Fr.0.18920 | Fr.9.46 |
| 100 | Fr.0.16990 | Fr.16.99 |
| 500 | Fr.0.13710 | Fr.68.55 |
| 1,000 | Fr.0.12698 | Fr.126.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11630 | Fr.290.75 |
| 5,000 | Fr.0.10987 | Fr.549.35 |
| 7,500 | Fr.0.10664 | Fr.799.80 |
| 12,500 | Fr.0.10307 | Fr.1,288.38 |
| 17,500 | Fr.0.10098 | Fr.1,767.15 |
| 25,000 | Fr.0.09897 | Fr.2,474.25 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

