
C0805J222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J222K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J222K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805J222K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 50 | Fr.0.12780 | Fr.6.39 |
| 100 | Fr.0.11380 | Fr.11.38 |
| 500 | Fr.0.09010 | Fr.45.05 |
| 1,000 | Fr.0.08278 | Fr.82.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07041 | Fr.281.64 |
| 8,000 | Fr.0.06652 | Fr.532.16 |
| 12,000 | Fr.0.06541 | Fr.784.92 |
| 20,000 | Fr.0.06345 | Fr.1,269.00 |
| 28,000 | Fr.0.06213 | Fr.1,739.64 |
| 40,000 | Fr.0.06086 | Fr.2,434.40 |
| 48,000 | Fr.0.06026 | Fr.2,892.48 |
| 96,000 | Fr.0.05970 | Fr.5,731.20 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

