MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X153KARACAUTO

DigiKey Part Number
399-C0805X153KARACAUTOTR-ND - Tape & Reel (TR)
399-C0805X153KARACAUTOCT-ND - Cut Tape (CT)
399-C0805X153KARACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X153KARACAUTO
Description
CAP CER 0.015UF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,910
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.28600Fr.2.86
50Fr.0.21000Fr.10.50
100Fr.0.16450Fr.16.45
500Fr.0.15860Fr.79.30
1,000Fr.0.14738Fr.147.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.12720Fr.508.80
8,000Fr.0.12299Fr.983.92
12,000Fr.0.12113Fr.1,453.56
20,000Fr.0.11765Fr.2,353.00
28,000Fr.0.11562Fr.3,237.36
40,000Fr.0.11367Fr.4,546.80
48,000Fr.0.11274Fr.5,411.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726