
C1206C100JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C100JBGACTUCT-ND - Cut Tape (CT) 399-C1206C100JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100JBGACTU |
Description | CAP CER 10PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.52100 | Fr.5.21 |
| 50 | Fr.0.40600 | Fr.20.30 |
| 100 | Fr.0.37040 | Fr.37.04 |
| 500 | Fr.0.31030 | Fr.155.15 |
| 1,000 | Fr.0.29171 | Fr.291.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.27210 | Fr.680.25 |
| 5,000 | Fr.0.26027 | Fr.1,301.35 |
| 7,500 | Fr.0.25434 | Fr.1,907.55 |
| 12,500 | Fr.0.24778 | Fr.3,097.25 |
| 17,500 | Fr.0.24394 | Fr.4,268.95 |
| 25,000 | Fr.0.24024 | Fr.6,006.00 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

