
C1812C221MGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221MGGACTUTR-ND - Tape & Reel (TR) 399-C1812C221MGGACTUCT-ND - Cut Tape (CT) 399-C1812C221MGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221MGGACTU |
Description | CAP CER 220PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221MGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.0.82900 | Fr.8.29 |
| 50 | Fr.0.72440 | Fr.36.22 |
| 100 | Fr.0.71570 | Fr.71.57 |
| 500 | Fr.0.64878 | Fr.324.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.60371 | Fr.603.71 |
| 2,000 | Fr.0.53337 | Fr.1,066.74 |
| 3,000 | Fr.0.52275 | Fr.1,568.25 |
| 5,000 | Fr.0.51192 | Fr.2,559.60 |
| 7,000 | Fr.0.49390 | Fr.3,457.30 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

