Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C474K5REC7210 | |
|---|---|
DigiKey Part Number | C1206C474K5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C474K5REC7210 |
Description | CAP CER 1206 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K5REC | KEMET | 0 | C1206C474K5REC-ND | Fr.0.07209 | Parametric Equivalent |
| C1206C474K5RECAUTO | KEMET | 51 | 399-C1206C474K5RECAUTOCT-ND | Fr.0.30000 | Parametric Equivalent |
| C1206C474K5RECAUTO7210 | KEMET | 0 | C1206C474K5RECAUTO7210-ND | Fr.0.03000 | Parametric Equivalent |
| C1206C474K5RECTU | KEMET | 0 | 399-C1206C474K5RECTUTR-ND | Fr.0.06313 | Parametric Equivalent |
| 12065C474KAR1-EM | KYOCERA AVX | 60 | 478-12065C474KAR1-EMCT-ND | Fr.18.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.02396 | Fr.191.68 |
| Unit Price without VAT: | Fr.0.02396 |
|---|---|
| Unit Price with VAT: | Fr.0.02590 |










