1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J224K1RACAUTO

DigiKey Part Number
399-20261-2-ND - Tape & Reel (TR)
399-20261-1-ND - Cut Tape (CT)
399-20261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J224K1RACAUTO
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J224K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.35800Fr.3.58
50Fr.0.27360Fr.13.68
100Fr.0.24770Fr.24.77
500Fr.0.20384Fr.101.92
1,000Fr.0.19028Fr.190.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.17598Fr.439.95
5,000Fr.0.16428Fr.821.40
7,500Fr.0.16282Fr.1,221.15
12,500Fr.0.15826Fr.1,978.25
17,500Fr.0.15546Fr.2,720.55
25,000Fr.0.15277Fr.3,819.25
30,000Fr.0.15149Fr.4,544.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698