


C1206X225K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X225K5RECTUTR-ND - Tape & Reel (TR) 399-C1206X225K5RECTUCT-ND - Cut Tape (CT) 399-C1206X225K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RECTU |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | Fr.1.23000 | Parametric Equivalent |
| C1206X225K5RACAUTO | KEMET | 7,070 | 399-7041-1-ND | Fr.1.23000 | Parametric Equivalent |
| C1206X225K5RACTU | KEMET | 4,555 | 399-C1206X225K5RACTUCT-ND | Fr.1.22000 | Parametric Equivalent |
| C1206X225K5RECAUTO | KEMET | 136 | 399-17857-1-ND | Fr.0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 50 | Fr.0.21920 | Fr.10.96 |
| 100 | Fr.0.19740 | Fr.19.74 |
| 500 | Fr.0.16050 | Fr.80.25 |
| 1,000 | Fr.0.14910 | Fr.149.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13973 | Fr.279.46 |
| 4,000 | Fr.0.13201 | Fr.528.04 |
| 6,000 | Fr.0.12814 | Fr.768.84 |
| 10,000 | Fr.0.12386 | Fr.1,238.60 |
| 14,000 | Fr.0.12135 | Fr.1,698.90 |
| 20,000 | Fr.0.11895 | Fr.2,379.00 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

