Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

C1210C472J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C472J5RACTU |
Description | CAP CER 4700PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C472F1GACTU | KEMET | 0 | 399-C1210C472F1GACTUTR-ND | Fr.1.55305 | Upgrade |
| C1210C472F1GALTU | KEMET | 0 | 399-C1210C472F1GALTUTR-ND | Fr.1.25691 | Upgrade |
| C1210C472F5GACTU | KEMET | 0 | 399-C1210C472F5GACTUTR-ND | Fr.1.21670 | Upgrade |
| C1210C472G1GALTU | KEMET | 0 | 399-C1210C472G1GALTUTR-ND | Fr.0.65503 | Upgrade |
| C1210C472G5GACTU | KEMET | 0 | 399-C1210C472G5GACTUTR-ND | Fr.0.70826 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.13719 | Fr.548.76 |
| Unit Price without VAT: | Fr.0.13719 |
|---|---|
| Unit Price with VAT: | Fr.0.14830 |





