
C1210X102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X102KGRACTUTR-ND - Tape & Reel (TR) 399-C1210X102KGRACTUCT-ND - Cut Tape (CT) 399-C1210X102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X102KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.60000 | Fr.1.60 |
| 10 | Fr.1.08200 | Fr.10.82 |
| 50 | Fr.0.87460 | Fr.43.73 |
| 100 | Fr.0.81050 | Fr.81.05 |
| 500 | Fr.0.70218 | Fr.351.09 |
| 1,000 | Fr.0.66865 | Fr.668.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.64104 | Fr.1,282.08 |
| 4,000 | Fr.0.61831 | Fr.2,473.24 |
| 6,000 | Fr.0.60692 | Fr.3,641.52 |
| 10,000 | Fr.0.59429 | Fr.5,942.90 |
| Unit Price without VAT: | Fr.1.60000 |
|---|---|
| Unit Price with VAT: | Fr.1.72960 |

