
C1210X475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7055-2-ND - Tape & Reel (TR) 399-7055-1-ND - Cut Tape (CT) 399-7055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.81200 | Fr.8.12 |
| 50 | Fr.0.64680 | Fr.32.34 |
| 100 | Fr.0.59580 | Fr.59.58 |
| 500 | Fr.0.50968 | Fr.254.84 |
| 1,000 | Fr.0.48304 | Fr.483.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.45490 | Fr.1,137.25 |
| 5,000 | Fr.0.43794 | Fr.2,189.70 |
| 7,500 | Fr.0.42943 | Fr.3,220.72 |
| 12,500 | Fr.0.42001 | Fr.5,250.12 |
| 17,500 | Fr.0.41450 | Fr.7,253.75 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

