
C1808C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C104KBRACTUTR-ND - Tape & Reel (TR) 399-C1808C104KBRACTUCT-ND - Cut Tape (CT) 399-C1808C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C104KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808V104KBRACTU | KEMET | 6,400 | 399-C1808V104KBRACTUCT-ND | Fr.0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 50 | Fr.0.19320 | Fr.9.66 |
| 100 | Fr.0.17340 | Fr.17.34 |
| 500 | Fr.0.14010 | Fr.70.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12980 | Fr.129.80 |
| 2,000 | Fr.0.12134 | Fr.242.68 |
| 3,000 | Fr.0.11710 | Fr.351.30 |
| 5,000 | Fr.0.11241 | Fr.562.05 |
| 7,000 | Fr.0.10966 | Fr.767.62 |
| 10,000 | Fr.0.10702 | Fr.1,070.20 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

