1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X105K1RACAUTO

DigiKey Part Number
399-C1812X105K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1812X105K1RACAUTOCT-ND - Cut Tape (CT)
399-C1812X105K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X105K1RACAUTO
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X105K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.065" (1.65mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.16000Fr.4.16
10Fr.3.01100Fr.30.11
50Fr.2.55360Fr.127.68
100Fr.2.41210Fr.241.21
500Fr.2.17264Fr.1,086.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.09849Fr.2,098.49
2,000Fr.2.03740Fr.4,074.80
3,000Fr.2.00679Fr.6,020.37
Manufacturers Standard Package
Unit Price without VAT:Fr.4.16000
Unit Price with VAT:Fr.4.49696