
C1825X105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16802-2-ND - Tape & Reel (TR) 399-16802-1-ND - Cut Tape (CT) 399-16802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X105KARACAUTO |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X105KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.98000 | Fr.2.98 |
| 10 | Fr.2.10100 | Fr.21.01 |
| 50 | Fr.1.75300 | Fr.87.65 |
| 100 | Fr.1.64560 | Fr.164.56 |
| 500 | Fr.1.46372 | Fr.731.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.40740 | Fr.1,407.40 |
| 2,000 | Fr.1.36101 | Fr.2,722.02 |
| 3,000 | Fr.1.33776 | Fr.4,013.28 |
| 5,000 | Fr.1.31199 | Fr.6,559.95 |
| Unit Price without VAT: | Fr.2.98000 |
|---|---|
| Unit Price with VAT: | Fr.3.22138 |

