
C2225X223KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225X223KGRACAUTOTR-ND - Tape & Reel (TR) 399-C2225X223KGRACAUTOCT-ND - Cut Tape (CT) 399-C2225X223KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X223KGRACAUTO |
Description | CAP CER 0.022UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X223KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.43026 | Fr.715.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.91000 | Fr.2.91 |
| 10 | Fr.2.05700 | Fr.20.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.60000 | Fr.2.60 |
| 10 | Fr.1.99800 | Fr.19.98 |
| 50 | Fr.1.83560 | Fr.91.78 |
| 100 | Fr.1.52200 | Fr.152.20 |
| Unit Price without VAT: | Fr.2.60000 |
|---|---|
| Unit Price with VAT: | Fr.2.81060 |

