
C274ACF4150LF0J | |
|---|---|
DigiKey Part Number | 399-C274ACF4150LF0J-ND |
Manufacturer | |
Manufacturer Product Number | C274ACF4150LF0J |
Description | CAP FILM 1.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274ACF4150LF0J Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 0.984" Dia (25.00mm) |
Part Status Active | Height - Seated (Max) 2.382" (60.50mm) |
Capacitance 1.5µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.84000 | Fr.5.84 |
| 10 | Fr.4.33800 | Fr.43.38 |
| 50 | Fr.3.73980 | Fr.186.99 |
| 162 | Fr.3.44531 | Fr.558.14 |
| 648 | Fr.3.20238 | Fr.2,075.14 |
| 1,134 | Fr.3.12809 | Fr.3,547.25 |
| Unit Price without VAT: | Fr.5.84000 |
|---|---|
| Unit Price with VAT: | Fr.6.31304 |

