
C316C180J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C180J1G5TA7301TR-ND - Tape & Reel (TR) 399-C316C180J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C180J1G5TA7301 |
Description | CAP CER 18PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C180J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 50 | Fr.0.14360 | Fr.7.18 |
| 100 | Fr.0.12820 | Fr.12.82 |
| 500 | Fr.0.11896 | Fr.59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.08553 | Fr.213.82 |
| 5,000 | Fr.0.08041 | Fr.402.05 |
| 7,500 | Fr.0.07785 | Fr.583.88 |
| 12,500 | Fr.0.07502 | Fr.937.75 |
| 17,500 | Fr.0.07336 | Fr.1,283.80 |
| 25,000 | Fr.0.07176 | Fr.1,794.00 |
| 30,000 | Fr.0.07101 | Fr.2,130.30 |
| 60,000 | Fr.0.06885 | Fr.4,131.00 |
| 62,500 | Fr.0.06832 | Fr.4,270.00 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

