
C322C224K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C322C224K5R5TA7303TR-ND - Tape & Reel (TR) 399-C322C224K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C224K5R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C224K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.58500 | Fr.5.85 |
| 50 | Fr.0.47960 | Fr.23.98 |
| 100 | Fr.0.43930 | Fr.43.93 |
| 500 | Fr.0.37124 | Fr.185.62 |
| 1,000 | Fr.0.35019 | Fr.350.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.32796 | Fr.819.90 |
| 5,000 | Fr.0.31456 | Fr.1,572.80 |
| 7,500 | Fr.0.30785 | Fr.2,308.88 |
| 12,500 | Fr.0.30040 | Fr.3,755.00 |
| 17,500 | Fr.0.29605 | Fr.5,180.88 |
| 25,000 | Fr.0.29186 | Fr.7,296.50 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

