Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C322C563K3G5TA | |
|---|---|
DigiKey Part Number | C322C563K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C563K3G5TA |
Description | CAP CER RAD 56NF 25V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C563K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C563K3G5TA | KEMET | 0 | C323C563K3G5TA-ND | Fr.0.22572 | Direct |
| C328C563K3G5TA | KEMET | 0 | C328C563K3G5TA-ND | Fr.0.22819 | Direct |
| C322C563K1G5TA | KEMET | 0 | C322C563K1G5TA-ND | Fr.0.33782 | Upgrade |
| C322C563K5G5TA | KEMET | 0 | C322C563K5G5TA-ND | Fr.0.22572 | Upgrade |
| C323C563K1G5TA | KEMET | 0 | C323C563K1G5TA-ND | Fr.0.33832 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22572 | Fr.225.72 |
| Unit Price without VAT: | Fr.0.22572 |
|---|---|
| Unit Price with VAT: | Fr.0.24400 |



