C324C111G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.25612
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.25612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.23406
Datasheet
110 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C111G3G5TA

DigiKey Part Number
C324C111G3G5TA-ND
Manufacturer
Manufacturer Product Number
C324C111G3G5TA
Description
CAP CER 110PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
110 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C111G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C111G3G5TAKEMET0C326C111G3G5TA-NDFr.0.25612Direct
C324C111F3G5TAKEMET0C324C111F3G5TA-NDFr.0.38588Upgrade
C326C111F3G5TAKEMET0C326C111F3G5TA-NDFr.0.38588Upgrade
C316C111F3G5TAKEMET0C316C111F3G5TA-NDFr.0.38588Similar
C316C111G3G5TAKEMET0C316C111G3G5TA-NDFr.0.25612Similar
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.25612Fr.256.12
Unit Price without VAT:Fr.0.25612
Unit Price with VAT:Fr.0.27687