C324C111K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.07596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25612
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07708
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25612
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07708
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.25612
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.07708
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.07596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07409
Datasheet
110 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C111K3G5TA

DigiKey Part Number
C324C111K3G5TA-ND
Manufacturer
Manufacturer Product Number
C324C111K3G5TA
Description
CAP CER RAD 110PF 25V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
110 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C111K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C111K3G5TAKEMET0C326C111K3G5TA-NDFr.0.07596Direct
C324C111F3G5TAKEMET0C324C111F3G5TA-NDFr.0.38588Upgrade
C324C111G3G5TAKEMET0C324C111G3G5TA-NDFr.0.25612Upgrade
C324C111J3G5TAKEMET0C324C111J3G5TA-NDFr.0.07708Upgrade
C326C111F3G5TAKEMET0C326C111F3G5TA-NDFr.0.38588Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.07596Fr.151.92
Unit Price without VAT:Fr.0.07596
Unit Price with VAT:Fr.0.08211