Direct
Similar
Parametric Equivalent

C326C111F3G5TA | |
|---|---|
DigiKey Part Number | C326C111F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C111F3G5TA |
Description | CAP CER 110PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C111F3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C111F3G5TA | KEMET | 0 | C324C111F3G5TA-ND | Fr.0.38588 | Direct |
| C316C111F3G5TA | KEMET | 0 | C316C111F3G5TA-ND | Fr.0.38588 | Similar |
| C326C111F3G5TA7301 | KEMET | 0 | C326C111F3G5TA7301-ND | Fr.0.32978 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.38588 | Fr.192.94 |
| Unit Price without VAT: | Fr.0.38588 |
|---|---|
| Unit Price with VAT: | Fr.0.41714 |



