C333C104M5U5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 6,277
Unit Price: Fr.0.27000
Datasheet

Direct


KEMET
In Stock: 116
Unit Price: Fr.0.27000
Datasheet

Direct


KEMET
In Stock: 86,282
Unit Price: Fr.0.31000
Datasheet

Direct


KEMET
In Stock: 26,086
Unit Price: Fr.0.31000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.12491
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 1,963
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 18,252
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.34744
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.34744
Datasheet

Upgrade


KEMET
In Stock: 52,645
Unit Price: Fr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.2.14000
Datasheet
C333C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C333C
Finding the Most Accurate Capacitance Measurement

C333C104M5U5CA

DigiKey Part Number
C333C104M5U5CA-ND
Manufacturer
Manufacturer Product Number
C333C104M5U5CA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C104M5U5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes