Direct
Parametric Equivalent

C350C224F2G5TA7301 | |
|---|---|
DigiKey Part Number | C350C224F2G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C350C224F2G5TA7301 |
Description | CAP CER 0.22UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C224F2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C356C224F2G5TA7301 | KEMET | 0 | C356C224F2G5TA7301-ND | Fr.2.73074 | Direct |
| C350C224F2G5TA | KEMET | 0 | C350C224F2G5TA-ND | Fr.3.25520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.73074 | Fr.1,365.37 |
| Unit Price without VAT: | Fr.2.73074 |
|---|---|
| Unit Price with VAT: | Fr.2.95193 |



