
C731U681KSYDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C731U681KSYDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C731U681KSYDBAWL35 |
Description | CAP CER 680PF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U681KSYDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.57000 | Fr.1.57 |
| 10 | Fr.1.05600 | Fr.10.56 |
| 50 | Fr.0.85200 | Fr.42.60 |
| 100 | Fr.0.78930 | Fr.78.93 |
| 500 | Fr.0.68308 | Fr.341.54 |
| 1,000 | Fr.0.65021 | Fr.650.21 |
| 2,500 | Fr.0.61549 | Fr.1,538.72 |
| 5,000 | Fr.0.59455 | Fr.2,972.75 |
| Unit Price without VAT: | Fr.1.57000 |
|---|---|
| Unit Price with VAT: | Fr.1.69717 |

