
C878BF34250SA4J | |
|---|---|
DigiKey Part Number | C878BF34250SA4J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34250SA4J |
Description | CAP FILM 2.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34250SA4J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.181" Dia (30.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance 2.5µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.32000 | Fr.4.32 |
| 10 | Fr.3.14100 | Fr.31.41 |
| 50 | Fr.2.67080 | Fr.133.54 |
| 115 | Fr.2.49939 | Fr.287.43 |
| 575 | Fr.2.26280 | Fr.1,301.11 |
| 1,035 | Fr.2.19975 | Fr.2,276.74 |
| 2,530 | Fr.2.12171 | Fr.5,367.93 |
| Unit Price without VAT: | Fr.4.32000 |
|---|---|
| Unit Price with VAT: | Fr.4.66992 |

