C921U820JZSDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07719
Datasheet
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U820JZSDBA7317

DigiKey Part Number
C921U820JZSDBA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C921U820JZSDBA7317
Description
CAP CER 82PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U820JZSDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C921U820JZSDBAWL35KEMET0C921U820JZSDBAWL35-NDFr.0.07719Parametric Equivalent
C921U820JZSDBAWL40KEMET0C921U820JZSDBAWL40-NDFr.0.07719Parametric Equivalent
C921U820JZSDCA7317KEMET0C921U820JZSDCA7317-NDFr.0.07719Parametric Equivalent
C921U820JZSDCAWL35KEMET0C921U820JZSDCAWL35-NDFr.0.07719Parametric Equivalent
C921U820JZSDCAWL40KEMET0C921U820JZSDCAWL40-NDFr.0.07719Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000Fr.0.07719Fr.771.90
Unit Price without VAT:Fr.0.07719
Unit Price with VAT:Fr.0.08344