C967U472MYWDAAWL20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.09460
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.09460
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.12317
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.06366
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.05743
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


KEMET
In Stock: 3,312
Unit Price: Fr.0.42000
Datasheet

Similar


KEMET
In Stock: 33,899
Unit Price: Fr.1.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.11400
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,195
Unit Price: Fr.0.41000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.10064
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C967U472MYWDAAWL20

DigiKey Part Number
C967U472MYWDAAWL20-ND
Manufacturer
Manufacturer Product Number
C967U472MYWDAAWL20
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C967U472MYWDAAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C967U472MZWDAAWL20KEMET0C967U472MZWDAAWL20-NDFr.0.09460Upgrade
C967U472MZWDAAWL45KEMET0C967U472MZWDAAWL45-NDFr.0.09460Upgrade
C947U472MYVDAAWL20KEMET0C947U472MYVDAAWL20-NDFr.0.12317Similar
C947U472MYVDAAWL45KEMET0C947U472MYVDAAWL45-NDFr.0.06366Similar
C947U472MZVDAAWL20KEMET0C947U472MZVDAAWL20-NDFr.0.05743Similar
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,000Fr.0.09763Fr.976.30
Unit Price without VAT:Fr.0.09763
Unit Price with VAT:Fr.0.10554