
CBR04C108B5GAC | |
|---|---|
DigiKey Part Number | 399-6153-2-ND - Tape & Reel (TR) 399-6153-1-ND - Cut Tape (CT) 399-6153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C108B5GAC |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C108B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 50 | Fr.0.04200 | Fr.2.10 |
| 100 | Fr.0.03660 | Fr.3.66 |
| 500 | Fr.0.02622 | Fr.13.11 |
| 1,000 | Fr.0.02386 | Fr.23.86 |
| 2,500 | Fr.0.02003 | Fr.50.07 |
| 5,000 | Fr.0.01964 | Fr.98.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01539 | Fr.153.90 |
| 20,000 | Fr.0.01442 | Fr.288.40 |
| 30,000 | Fr.0.01435 | Fr.430.50 |
| 50,000 | Fr.0.01427 | Fr.713.50 |
| 70,000 | Fr.0.01422 | Fr.995.40 |
| 100,000 | Fr.0.01417 | Fr.1,417.00 |
| 120,000 | Fr.0.01415 | Fr.1,698.00 |
| 240,000 | Fr.0.01407 | Fr.3,376.80 |
| 250,000 | Fr.0.01405 | Fr.3,512.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

