CBR08C509C1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.24354
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.59864
Datasheet

Upgrade


KEMET
In Stock: 11,383
Unit Price: Fr.0.49000
Datasheet

Upgrade


KEMET
In Stock: 629
Unit Price: Fr.1.06000
Datasheet

Upgrade


KEMET
In Stock: 3,645
Unit Price: Fr.0.78000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.08190
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C509C1GAC

DigiKey Part Number
CBR08C509C1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C509C1GAC
Description
CAP CER 5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C509C1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08956Fr.358.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08956
Unit Price with VAT:Fr.0.09681