
CDR06BX474AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2335-ND |
Manufacturer | |
Manufacturer Product Number | CDR06BX474AKUS7185 |
Description | CAP CER 0.47UF 50V BX 2225 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR06BX474AKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.86000 | Fr.6.86 |
| 10 | Fr.5.15200 | Fr.51.52 |
| 50 | Fr.4.46820 | Fr.223.41 |
| 100 | Fr.4.25670 | Fr.425.67 |
| 500 | Fr.3.89858 | Fr.1,949.29 |
| 1,000 | Fr.3.78762 | Fr.3,787.62 |
| Unit Price without VAT: | Fr.6.86000 |
|---|---|
| Unit Price with VAT: | Fr.7.41566 |

