Parametric Equivalent



CKC33C224GCGACAUTO7210 | |
|---|---|
DigiKey Part Number | CKC33C224GCGACAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C224GCGACAUTO7210 |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224GCGACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±2% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C224GCGACAUTO | KEMET | 0 | CKC33C224GCGACAUTO-ND | Fr.8.38832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,550 | Fr.7.77442 | Fr.12,050.35 |
| Unit Price without VAT: | Fr.7.77442 |
|---|---|
| Unit Price with VAT: | Fr.8.40415 |


