Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX106M050AC3AA | |
|---|---|
DigiKey Part Number | 399-ESX106M050AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESX106M050AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX106M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 58 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC106M050AC3AA | KEMET | 0 | 399-ESC106M050AC3AA-ND | Fr.0.03862 | Parametric Equivalent |
| ESC106M050AC3DA | KEMET | 0 | 399-ESC106M050AC3DATB-ND | Fr.0.03521 | Parametric Equivalent |
| ESC106M050AC3FA | KEMET | 0 | 399-ESC106M050AC3FATB-ND | Fr.0.03521 | Parametric Equivalent |
| ESC106M063AC3AA | KEMET | 0 | 399-ESC106M063AC3AA-ND | Fr.0.05519 | Parametric Equivalent |
| ESH106M050AC3AA | KEMET | 23,756 | 399-6543-ND | Fr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.02827 | Fr.1,130.80 |
| Unit Price without VAT: | Fr.0.02827 |
|---|---|
| Unit Price with VAT: | Fr.0.03056 |








