


FX5(50)-240X240T2900 | |
|---|---|
DigiKey Part Number | 399-16836-ND |
Manufacturer | |
Manufacturer Product Number | FX5(50)-240X240T2900 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(50)-240X240T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.68000 | Fr.17.68 |
| 10 | Fr.12.63700 | Fr.126.37 |
| 30 | Fr.11.09467 | Fr.332.84 |
| 120 | Fr.10.44000 | Fr.1,252.80 |
| Unit Price without VAT: | Fr.17.68000 |
|---|---|
| Unit Price with VAT: | Fr.19.11208 |

