Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B348K008AG | |
|---|---|
DigiKey Part Number | M550B348K008AG-ND |
Manufacturer | |
Manufacturer Product Number | M550B348K008AG |
Description | CAP TANT POLY 3400UF 8V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3400 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B348K008AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3400 µF | |
Tolerance | ±10% | |
Voltage - Rated | 8 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | M55 Module | |
Size / Dimension | 1.906" L x 1.110" W (48.40mm x 28.20mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Lead Spacing | 0.453" (11.50mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | Fr.213.12667 | Fr.639.38 |
| Unit Price without VAT: | Fr.213.12667 |
|---|---|
| Unit Price with VAT: | Fr.230.38993 |


