M550B418M006AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.202.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.202.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.202.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.202.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.207.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.202.12000
Datasheet
4100 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B418M006AH

DigiKey Part Number
M550B418M006AH-ND
Manufacturer
Manufacturer Product Number
M550B418M006AH
Description
CAP TANT POLY 4100UF 6V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4100 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B418M006AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Capacitance
4100 µF
Height - Seated (Max)
0.445" (11.30mm)
Tolerance
±20%
Lead Spacing
0.453" (11.50mm)
Voltage - Rated
6 V
Manufacturer Size Code
B
Type
Hermetically Sealed
Features
General Purpose
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M550B418K006AAKEMET0M550B418K006AA-NDFr.207.53000Parametric Equivalent
M550B418K006AGKEMET0M550B418K006AG-NDFr.207.53000Parametric Equivalent
M550B418K006AHKEMET0M550B418K006AH-NDFr.207.53000Parametric Equivalent
M550B418K006ASKEMET0M550B418K006AS-NDFr.207.53000Parametric Equivalent
M550B418K006ATKEMET0M550B418K006AT-NDFr.207.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3Fr.202.12000Fr.606.36
Manufacturers Standard Package
Unit Price without VAT:Fr.202.12000
Unit Price with VAT:Fr.218.49172