
MMK5224J63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5224J63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5224J63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5224J63J01L16.5TA18 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224J63J01L16.5TA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.27800 | Fr.2.78 |
| 50 | Fr.0.21020 | Fr.10.51 |
| 100 | Fr.0.18920 | Fr.18.92 |
| 500 | Fr.0.15370 | Fr.76.85 |
| 1,000 | Fr.0.14273 | Fr.142.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12918 | Fr.387.54 |
| 6,000 | Fr.0.12255 | Fr.735.30 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

