
MPXV1D1235L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1235L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D1235L4R7CT-ND - Cut Tape (CT) 399-MPXV1D1235L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1235L4R7 |
Description | FIXED IND 4.7UH 10.9A 16.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.9 A 16.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1235L4R7 Models |
Category | DC Resistance (DCR) 16.4mOhm Max |
Mfr | Frequency - Self Resonant 14MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 17.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.1.03400 | Fr.10.34 |
| 25 | Fr.0.95680 | Fr.23.92 |
| 50 | Fr.0.90200 | Fr.45.10 |
| 100 | Fr.0.85030 | Fr.85.03 |
| 250 | Fr.0.78668 | Fr.196.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.74180 | Fr.370.90 |
| 1,000 | Fr.0.69953 | Fr.699.53 |
| 1,500 | Fr.0.67595 | Fr.1,013.93 |
| 2,500 | Fr.0.64740 | Fr.1,618.50 |
| 3,500 | Fr.0.62928 | Fr.2,202.48 |
| 5,000 | Fr.0.61064 | Fr.3,053.20 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |


