New Product
1400 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 59mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227NMP4140QE4

DigiKey Part Number
399-PEH227NMP4140QE4-ND
Manufacturer
Manufacturer Product Number
PEH227NMP4140QE4
Description
ALU CAP 1400UF 80V RADIAL CROWN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1400 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 59mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
2.625 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
7.8 A @ 100 kHz
Capacitance
Lead Spacing
0.600" (15.24mm)
Tolerance
-10%, +30%
Size / Dimension
0.795" Dia (20.20mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.445" (36.70mm)
ESR (Equivalent Series Resistance)
59mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 150°C
Package / Case
Radial, Can - Solder Lug
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.7.54000Fr.7.54
32Fr.4.69438Fr.150.22
64Fr.4.37750Fr.280.16
128Fr.4.11406Fr.526.60
512Fr.3.71377Fr.1,901.45
1,024Fr.3.56302Fr.3,648.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.54000
Unit Price with VAT:Fr.8.15074