
PME271M568MR30 | |
|---|---|
DigiKey Part Number | 399-7482-ND |
Manufacturer | |
Manufacturer Product Number | PME271M568MR30 |
Description | CAP FILM 0.068UF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271M568MR30 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.307" W (18.50mm x 7.80mm) |
Packaging Bulk | Height - Seated (Max) 0.532" (13.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.598" (15.20mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.22800 | Fr.12.28 |
| 50 | Fr.1.00000 | Fr.50.00 |
| 400 | Fr.0.82373 | Fr.329.49 |
| 800 | Fr.0.78443 | Fr.627.54 |
| 1,200 | Fr.0.76473 | Fr.917.68 |
| 2,800 | Fr.0.73015 | Fr.2,044.42 |
| 5,200 | Fr.0.70960 | Fr.3,689.92 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

