
R60PN34705040K | |
|---|---|
DigiKey Part Number | 399-R60PN34705040K-ND |
Manufacturer | |
Manufacturer Product Number | R60PN34705040K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PN34705040K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.15000 | Fr.1.15 |
| 10 | Fr.0.75800 | Fr.7.58 |
| 50 | Fr.0.60240 | Fr.30.12 |
| 300 | Fr.0.49510 | Fr.148.53 |
| 600 | Fr.0.46610 | Fr.279.66 |
| 1,200 | Fr.0.44224 | Fr.530.69 |
| 2,700 | Fr.0.41961 | Fr.1,132.95 |
| 5,100 | Fr.0.40514 | Fr.2,066.21 |
| Unit Price without VAT: | Fr.1.15000 |
|---|---|
| Unit Price with VAT: | Fr.1.24315 |

