
R75MW439050L3J | |
|---|---|
DigiKey Part Number | 399-R75MW439050L3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MW439050L3J |
Description | CAP FILM 3.9UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MW439050L3J Models |
Category | ESR (Equivalent Series Resistance) 6.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.72000 | Fr.3.72 |
| 10 | Fr.2.67000 | Fr.26.70 |
| 50 | Fr.2.25440 | Fr.112.72 |
| 108 | Fr.2.11315 | Fr.228.22 |
| 540 | Fr.1.90020 | Fr.1,026.11 |
| 1,080 | Fr.1.83425 | Fr.1,980.99 |
| 2,592 | Fr.1.76731 | Fr.4,580.87 |
| Unit Price without VAT: | Fr.3.72000 |
|---|---|
| Unit Price with VAT: | Fr.4.02132 |

